Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerANTEX
Manufacturer Part NoXS25-115V
Order Code610215
Technical Datasheet
Output Power25W
Heat Temperature Max420°C
Supply Voltage115VAC
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2025)
Product Overview
The XS25-115V is a 115VAC 25W Soldering Iron with PVC cable. Thermally balanced fixed setting and in handle adjustable temperature model. Light, compact and well balanced for operator satisfaction.
- Fixed temperature soldering iron
Applications
Maintenance & Repair
Technical Specifications
Output Power
25W
Supply Voltage
115VAC
Plug Type
UK Type G
Heat Temperature Max
420°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16