Print Page
Image is for illustrative purposes only. Please refer to product description.
25 total stock globally
Need more?
25 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $96.650 ($111.1475) |
Price for:Each
Minimum: 1
Multiple: 1
$96.65 ($111.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
12146AD2 is a 12000 series professional toggle switch. This robust switch is for high specification environments. The toggle action on 2-position models for a smooth mechanical operation.
- Solder lug terminals
- Double pole configuration
- ON - ON electrical function
- Silver, gold plated (2 micron gold) contact material
- Bright chrome finish on actuator
- Epoxy sealed terminals standard
- Standard lever
- 4A, 30V DC max current/voltage rating with resistive load
- 1000Mohm min insulation resistance at 500V DC
- Dielectric strength:1000/2000V rms 50Hz min between terminals/poles and between terminals and frame
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025