500 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $74.100 ($85.215) |
Product Information
Product Overview
The 100113 from Apem is a joytstick. This joystick is an ideal choice for single step switching applications where a compact robust joystick is required. This joystick is supplied with a comfortable knob and improved construction. The joystick is designed for sub panel mounting via the use of the 4 x M2.5 screws supplied. The Joystick is supplied with the industry standard V4 microswitches, configured with changeover contacts carrying a nominal 10A/250V AV rating. All switches have gold flashed contacts to ensure reliable switching at very low current levels.
- SPDT configuration
- Nominal current is 6A
- Maximum voltage is 250VAC
- 4 switches
- Mechanical life of 5 million operations
- Lever travel 24°
- IP67 protection
- Temperature range from -20°C to 50°C
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
2
250V
-
Solder
Knob
1000
6A
-
4 Position
± 12°
12°
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate