
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.610 ($17.9515) |
Product Information
Product Overview
The 641NH/2 is a double-pole single-throw (DPST) Amperage Toggle Switch with Insulated lever, solder lug/quick connect terminals and ON-OFF High function. The 600NH series switch has silver/nickel alloy contact, black polyamide actuator and nickel plated brass bushing. Terminal and contact supports are manufactured from a single piece of metal. The contacts are resistance-welded to the terminal for increased mechanical strength. Security caps are available to prevent inadvertent lever operation. Sealing boots are available to protect the switches against dust and water.
- 26° Angle of throw
- 10mΩ Initial contact resistance
- 1.5Nm Maximum torque (applied to nut)
Applications
Audio, Imaging, Video & Vision, Automotive, Communications & Networking
Technical Specifications
Off-On
Non Illuminated
Panel Mount
250V
24V
DPST
600NH Series
15A
Quick Connect, Solder
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
