Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.800 ($17.020) |
Product Information
Product Overview
The 646H/2 is a double-pole double-throw (DPDT) High Amperage Toggle Switch with metal lever, screw terminals and solder lug/quick-connect terminals and ON-ON function. The 600H series switch has silver/nickel alloy contact and nickel plated brass actuator/bushing. Terminal and contact supports are manufactured from a single piece of metal. The contacts are resistance-welded to the terminal for increased mechanical strength. Security caps are available to prevent inadvertent lever operation. Sealing boots are available to protect the switches against dust and water.
- Robust mechanism
- High current/voltage rating
- UL, CSA and NF-VDE (EN 61058-1) approved
- Nickel plated brass actuator and bushing
Applications
Industrial, Audio, Imaging, Video & Vision, Automotive, Communications & Networking
Technical Specifications
On-On
Non Illuminated
Panel Mount
250V
24V
DPDT
600H Series
15A
Quick Connect, Solder
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate