Print Page
Image is for illustrative purposes only. Please refer to product description.
493 total stock globally
800 more incoming. You can reserve stock now
493 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $18.470 ($21.2405) |
Price for:Each
Minimum: 1
Multiple: 1
$18.47 ($21.24 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 649H/2 is a double-pole double-throw (DPDT) High Amperage Toggle Switch with metal lever, screw terminals, solder lug and ON-OFF-ON function. The 600H series switch has silver/nickel alloy contact and nickel plated brass actuator/bushing. Terminal and contact supports are manufactured from a single piece of metal. The contacts are resistance-welded to the terminal for increased mechanical strength. Security caps are available to prevent inadvertent lever operation. Sealing boots are available to protect the switches against dust and water.
- 32° Angle of throw
- 10mΩ Initial contact resistance
- 1.5Nm Maximum torque (applied to nut)
Applications
Audio, Imaging, Video & Vision, Automotive, Communications & Networking
Technical Specifications
Contact Current Max
10A
Contact Voltage DC Nom
24V
Contact Voltage AC Nom
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036