Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoA01MMESP352B+PEACopy
Manufacturer Standard Lead Time21 weeks
Order Code108238502
Product RangeA01 Series
Your Part Number
53 total stock globally
Need more?
53 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $68.660 ($78.959) |
Price for:Each
Minimum: 1
Multiple: 1
$68.66 ($78.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoA01MMESP352B+PEACopy
Manufacturer Standard Lead Time21 weeks
Order Code108238502
Product RangeA01 Series
Technical Datasheet
Contact ConfigurationDPST-CO
Switch OperationOff-(On)
Switch TerminalsQuick Connect, Solder
Contact Current Max6A
Contact Voltage AC Nom250V
Contact Voltage DC Nom12V
Pushbutton Actuator Style-
IP RatingIP65
Product RangeA01 Series
Product Overview
- Puhbutton switch in robust polycarbonate enclosure
- Knockouts for popular conduit sizes
Technical Specifications
Contact Configuration
DPST-CO
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
-
Product Range
A01 Series
Switch Operation
Off-(On)
Contact Current Max
6A
Contact Voltage DC Nom
12V
IP Rating
IP65
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11113
