Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoAV0830C940
Order Code1082431
Product RangeAV Series
Technical Datasheet
Product RangeAV Series
Panel Cutout Diameter16.2mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Domed
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max200mA
Contact Voltage VDC48V
IP RatingIP54
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Alternatives for AV0830C940
1 Product Found
Product Overview
The AV series Anti-vandal Pushbutton Switch features anti-jamming construction reduced travel to prevent insertion of foreign parts. It is a large range of security pushbutton switches including 4 product families available in anti-vandal pushbutton, security pushbutton with large actuator, other security pushbutton and snap-action security pushbutton switches.
- Attractive, robust and durable
- Irremovable
- Contact and mechanism protected against crushing
- Fire resistant
- Long life
- IP54 Protection rating for standard version
- IP65 Protection rating for sealed version
Applications
Industrial
Technical Specifications
Product Range
AV Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Domed
Contact Current AC Max
-
Contact Current DC Max
200mA
IP Rating
IP54
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
16.2mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014