Print Page
329 total stock globally
225 more incoming. You can reserve stock now
329 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33.030 ($37.9845) |
Price for:Each
Minimum: 1
Multiple: 1
$33.03 ($37.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoIPR1SAD2L0GCopy
Order Code108244302
Product RangeIP Series
Technical Datasheet
Product RangeIP Series
Panel Cutout Diameter13.6mm
Contact ConfigurationSPST
Switch OperationOff-On
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max4A
Contact Voltage VDC12V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourGreen
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
The IPR1SAD2L0G is a single-pole single-throw Pushbutton Switch with solder lug terminals, UL94-V0-rated thermoplastic case, polyamide 6/6 curved actuator, black painted zinc die-cast bushing/bezel, gold-plated silver contact, polycarbonate lens and epoxy terminal seal.
- Off-on electrical function
- Green LED colour
- 100mΩ Maximum initial contact resistance
- 1GΩ at 500VDC Insulation resistance
- -40 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
IP Series
Contact Configuration
SPST
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
4A
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
13.6mm
Switch Operation
Off-On
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Panel Mount
Illumination Colour
Green
SVHC
To Be Advised
Technical Docs (1)
Alternatives for IPR1SAD2L0G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011869

