Print Page
1,079 total stock globally
Need more?
1,079 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.260 ($8.349) |
Price for:Each
Minimum: 1
Multiple: 1
$7.26 ($8.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoMR210R5LBRCopy
Manufacturer Standard Lead Time16 weeks
Order Code108246102
Product RangeMR Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourRed
Product RangeMR Series
Contact Current AC Max12A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter20mm
Switch TerminalsSolder Lug
Product Overview
The MR210R5LBR is a double-pole single-throw (DPST) illuminated Rocker Switch with solder terminal and ON-OFF function. The MR series has black body, UL94-2 nylon 66 base/actuator, silver-cadmium alloy fixed contact and silver plated copper terminals.
- 20mΩ Maximum initial contact resistance
- 1000VAC for one minute Dielectric strength
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Illumination
Illuminated
Actuator / Cap Colour
Red
Contact Current AC Max
12A
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
20mm
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
MR Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
-
Switch Terminals
Solder Lug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072

