Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoNDIR-08STV
Order Code108246901
Product RangeNDI Series
Your Part Number
546 total stock globally
Need more?
546 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.040 ($2.346) |
Price for:Each
Minimum: 1
Multiple: 1
$2.04 ($2.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoNDIR-08STV
Order Code108246901
Product RangeNDI Series
Technical Datasheet
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeNDI Series
Switch TypeDIP Sealed
Technical Specifications
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
NDI Series
Technical Docs (1)
Alternatives for NDIR-08STV
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001021
