Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoPT65401
Order Code1082485
Product RangePT65 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAPEM
Manufacturer Part NoPT65401
Order Code1082485
Product RangePT65 Series
Technical Datasheet
Product RangePT65 Series
Switch MountingThrough Hole
No. of Switch Positions10 Position
Switching Voltage-
Output Code-
Switching Current-
Switch Construction-
Actuator Level-
Technical Specifications
Product Range
PT65 Series
No. of Switch Positions
10 Position
Output Code
-
Switch Construction
-
Switch Mounting
Through Hole
Switching Voltage
-
Switching Current
-
Actuator Level
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003