Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPM HEXSEAL
Manufacturer Part NoN1030ACopy
Order Code1426650
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerAPM HEXSEAL
Manufacturer Part NoN1030ACopy
Order Code1426650
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
For Use WithAPM HEXSEAL and E-SEEL Toggle Switches
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2019)
Alternatives for N1030A
1 Product Found
Product Overview
The N1030A is a grey Armoured Full Toggle Boot moulded from a high tear-strength silicone rubber bonded to a built-in mounting nut. It encloses the base of the protruding switch bushing and forms a watertight and dust-tight seal against the front panel surface. It resists salt spray, sunlight, ozone, weather, fungus and most acids and lubricating oils.
- IP66/IP68 Protection rating
- 100000 Minimum actuations operational Life
Applications
Industrial, Medical, Commercial, Automotive, Aerospace, Defence, Military
Technical Specifications
For Use With
APM HEXSEAL and E-SEEL Toggle Switches
SVHC
No SVHC (15-Jan-2019)
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
