Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APPLEBY |
|---|---|
| Manufacturer Part No | SFSB629Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 345875301 |
| Product Range | Appleby Moulded Back Box |
| Also Known As | GTIN UPC EAN: 5013601065557 |
| Your Part Number | |
| Technical Datasheet |
393 total stock globally
Need more?
393 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.700 ($1.955) |
Price for:Each
Minimum: 1
Multiple: 1
$1.70 ($1.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APPLEBY |
|---|---|
| Manufacturer Part No | SFSB629Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 345875301 |
| Product Range | Appleby Moulded Back Box |
| Also Known As | GTIN UPC EAN: 5013601065557 |
| Technical Datasheet | |
| No. of Gangs | 2 |
| Internal Depth | 35mm |
| Electrical Box Material | Plastic |
| Electrical Box Mounting | Dry Lining / Wall |
| For Use With | 1x 2 Gang Plates |
| Product Range | Appleby Moulded Back Box |
| SVHC | To Be Advised |
Product Overview
A 2 gang dry lining box with tough, yellow nylon adjustable lugs from Appleby, that's made from flame retardant thermoplastic. The box has 2 side knockout cable entries and a 25mm base knockout.
- 35mm 2 gang with adjustable lugs
- Dimensions: 143x83x36mm
- Cut out: 133x73mm
- Board thickness from 6.35 to 15mm
- Large flange around front
Technical Specifications
| No. of Gangs | 2 |
|---|---|
| Electrical Box Material | Plastic |
| For Use With | 1x 2 Gang Plates |
| SVHC | To Be Advised |
| Internal Depth | 35mm |
|---|---|
| Electrical Box Mounting | Dry Lining / Wall |
| Product Range | Appleby Moulded Back Box |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .055 |
