Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPPLEBY
Manufacturer Part NoSFSB632
Order Code345875001
Product RangeAppleby Moulded Back Box
Also Known AsGTIN UPC EAN: 5017399312695
Technical Datasheet
7,724 total stock globally
Need more?
7724 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) | 
|---|---|
| 1+ | $1.700 ($1.955) | 
Price for:Each
Minimum: 1
Multiple: 1
$1.70 ($1.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPPLEBY
Manufacturer Part NoSFSB632
Order Code345875001
Product RangeAppleby Moulded Back Box
Also Known AsGTIN UPC EAN: 5017399312695
Technical Datasheet
No. of Gangs1
Internal Depth47mm
Electrical Box MaterialPlastic
Electrical Box MountingDry Lining / Wall
For Use With1x 1 Gang Plates
Product RangeAppleby Moulded Back Box
SVHCTo Be Advised
Product Overview
This SFSB632 dry lining box from Appleby has a large flange around the front that prevents slipping into cavities and matches the profile of the front plate. The box is manufactured from flame retardant thermoplastic and the adjustable tough yellow nylon lugs have large bearing faces for superior strength. It features 2 side knockout cable entries plus one 25mm base knockout.
- 47mm 1 gang with adjustable lugs
- Dimensions: 83x83x48mm
- Cut out: 73x73mm
Technical Specifications
No. of Gangs
1
Electrical Box Material
Plastic
For Use With
1x 1 Gang Plates
SVHC
To Be Advised
Internal Depth
47mm
Electrical Box Mounting
Dry Lining / Wall
Product Range
Appleby Moulded Back Box
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05