Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPTIV / DELPHI
Manufacturer Part No12162193
Order Code288809502
Product RangeMetri-Pack 150.2 Series
Technical Datasheet
3,152 total stock globally
Need more?
3152 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.210 ($2.5415) |
Price for:Each
Minimum: 1
Multiple: 1
$2.21 ($2.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No12162193
Order Code288809502
Product RangeMetri-Pack 150.2 Series
Technical Datasheet
Product RangeMetri-Pack 150.2 Series
No. of Positions2Ways
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP Rating-
Voltage Rating-
Current Rating14A
Product Overview
12162193 is a 2 ways, Metri-Pack 150.2 series automotive receptacle housing.
- For use with: Aptiv Metri-Pack 150.2 12124075 series socket contacts
- 14A current rating
- Nylon 6.6 (Polyamide 6.6) connector body material
Technical Specifications
Product Range
Metri-Pack 150.2 Series
No. of Positions
2Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
Aptiv Metri-Pack 150.2 12124075 Series Socket Contacts
IP Rating
-
Current Rating
14A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443