Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No15326847
Order Code2888124
Product RangeGT 150
Product RangeGT 150
No. of Positions10Ways
For Use WithAptiv GT 150 Series 15326268 Pin Contact
Connector Body Material-
IP Rating-
Voltage Rating-
Current Rating15A
SVHCTo Be Advised
Technical Specifications
Product Range
GT 150
No. of Positions
10Ways
Connector Body Material
-
Voltage Rating
-
SVHC
To Be Advised
Gender
Plug
For Use With
Aptiv GT 150 Series 15326268 Pin Contact
IP Rating
-
Current Rating
15A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01