Print Page
Image is for illustrative purposes only. Please refer to product description.
59 total stock globally
Need more?
59 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $194.010 ($223.1115) |
Price for:Each
Minimum: 1
Multiple: 1
$194.01 ($223.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No35636482
Order Code406267101
Technical Datasheet
Voltage Rating480VAC
Current Rating20A
Cable Length - Metric8m
Cable Length - Imperial26.2ft
Technical Specifications
Voltage Rating
480VAC
Cable Length - Metric
8m
Current Rating
20A
Cable Length - Imperial
26.2ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4