Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoA104800AACCopy
Manufacturer Standard Lead Time17 weeks
Order Code25497601
Your Part Number
7,525 total stock globally
Need more?
7,525 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.490 ($4.0135) |
Price for:Each
Minimum: 1
Multiple: 1
$3.49 ($4.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoA104800AACCopy
Manufacturer Standard Lead Time17 weeks
Order Code25497601
Technical Datasheet
No. of LEDs1LEDs
Holder TypeHolder
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The A104800AAC from Arcolectric is a LED holder for use with 5mm, T-1 3/4 LEDs.
- Holder comes without LED
- External diameter of 9.5mm
- External length of 14.5mm
- Holder colour is black
- Brass holder material
Technical Specifications
No. of LEDs
1LEDs
Product Range
-
Holder Type
Holder
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85419000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002351
