Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1353AHNAA
Order Code175873901
Technical Datasheet
2,951 total stock globally
Need more?
2951 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $9.700 ($11.155) |
Price for:Each
Minimum: 1
Multiple: 1
$9.70 ($11.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1353AHNAA
Order Code175873901
Technical Datasheet
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30mm
Panel Cutout Width22mm
Panel Cutout Diameter-
Product Overview
The 1350 series high inrush Tolerant Rocker Switch with positive break switching. Its mechanism ensures contact welds formed at switch-on are positively separated by the plunger tube acting directly on the step in the moving contact. It has a guard (same colour as body) or flap-down cover in black (with non-Illuminated switches) or clear (with illuminated switches). The rocker types available as unprinted or printed in black or white with a choice of legend. Gloss finish also available for some body types and for standard curved rocker versions. It is also available in antimicrobial properties using BioCote silver ion technology.
- Choice of switching circuits including 3-position
- Push-on, solder and PCB terminals
- Choice of bezel styles
- Choice of panel cut outs
- Matching indicator
- Splash resistant option
Applications
Industrial
Technical Specifications
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
30mm
Panel Cutout Diameter
-
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
22mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629