Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1553ATNAECopy
Manufacturer Standard Lead Time17 weeks
Order Code15157302
Product Range1550 Series
Your Part Number
872 total stock globally
Need more?
872 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.250 ($7.1875) |
Price for:Each
Minimum: 1
Multiple: 1
$6.25 ($7.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1553ATNAECopy
Manufacturer Standard Lead Time17 weeks
Order Code15157302
Product Range1550 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourRed
Product Range1550 Series
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height28.3mm
Panel Cutout Width22.4mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1550 series from Arcolectric are standard rocker switches. These are double pole, matching indicator, panel mount rocker switches available in ON-OFF switch operation.
- Choice of switching circuits includes 3 position
- Push-on, solder and PCB terminals
- Choice of bezel styles
- Choice of panel cut outs
- Splashproof option
- Bezel size 'A' style of 30.2mm x 25mm
- UL, CSA approved
- Ratings up to 16A at 250VAC
- Illuminated and non illuminated rocker switches
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Operation
Off-On
Illumination
Illuminated
Actuator / Cap Colour
Red
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
28.3mm
Panel Cutout Diameter
-
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
1550 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
22.4mm
Switch Terminals
Quick Connect
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
