Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC5503ATNABCopy
Manufacturer Standard Lead Time17 weeks
Order Code15157401
Product Range5500 Series
Your Part Number
4,288 total stock globally
Need more?
4,288 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.030 ($3.4845) |
Price for:Each
Minimum: 1
Multiple: 1
$3.03 ($3.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC5503ATNABCopy
Manufacturer Standard Lead Time17 weeks
Order Code15157401
Product Range5500 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourRed
Product Range5500 Series
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height28.3mm
Panel Cutout Width11.6mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C5503ATNAB is a single-pole single-throw (SPST) Lit Rocker Switch with red actuator/cap and ON-OFF function. The 5500 series has 14x30.2mm bezel.
- Softline (matt only) profile
- 11.5 x 28.2mm Panel cut-out
- 6.3 x 0.8mm Terminal size
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Illumination
Illuminated
Actuator / Cap Colour
Red
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
28.3mm
Panel Cutout Diameter
-
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
5500 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
11.6mm
Switch Terminals
Quick Connect
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
