Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8553VBNAOCopy
Manufacturer Standard Lead Time17 weeks
Order Code15038802
Product Range8500 Series
Your Part Number
4,862 total stock globally
Need more?
4,862 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.440 ($6.256) |
Price for:Each
Minimum: 1
Multiple: 1
$5.44 ($6.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8553VBNAOCopy
Manufacturer Standard Lead Time17 weeks
Order Code15038802
Product Range8500 Series
Technical Datasheet
Product Range8500 Series
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height19.8mm
Panel Cutout Width13mm
Panel Cutout Diameter-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The H8553VBNAO is a double-pole single-throw (DPST) panel-mount Miniature Pushbutton Switch with amber actuator/cap and ON-OFF function. The 8500 series switch has standard body with terminal barrier.
- Curved profile
- 4.8 x 0.8mm Terminal size
Applications
Industrial
Technical Specifications
Product Range
8500 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
13mm
SVHC
No SVHC (25-Jun-2025)
Contact Current AC Max
10A
Contact Current DC Max
-
Panel Cutout Height
19.8mm
Panel Cutout Diameter
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
