Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoL104100FAFCopy
Manufacturer Standard Lead Time18 weeks
Order Code14987802
Your Part Number
214 total stock globally
Need more?
214 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.860 ($11.339) |
Price for:Each
Minimum: 1
Multiple: 1
$9.86 ($11.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoL104100FAFCopy
Manufacturer Standard Lead Time18 weeks
Order Code14987802
Technical Datasheet
Lamp Base TypeWire Leaded
Mounting Hole Dia6.35mm
Current Rating20mA
Supply Voltage28V
Lens ShapeRound
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The L104100FAF is a Miniature Filament Indicator with 200mm PVC flexible wire leads and 7.6mm round lens. A low voltage filament lamp with a chrome-plated brass body.
Applications
Signalling
Technical Specifications
Lamp Base Type
Wire Leaded
Current Rating
20mA
Lens Shape
Round
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
6.35mm
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85392998
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
