Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARCOLECTRIC / BULGIN LIMITED |
|---|---|
| Manufacturer Part No | L104100NAACopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 14000001 |
| Product Range | 1041 |
| Your Part Number | |
| Technical Datasheet |
428 total stock globally
200 more incoming. You can reserve stock now
428 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.230 ($8.3145) |
Price for:Each
Minimum: 1
Multiple: 1
$7.23 ($8.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARCOLECTRIC / BULGIN LIMITED |
|---|---|
| Manufacturer Part No | L104100NAACopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 14000001 |
| Product Range | 1041 |
| Technical Datasheet | |
| Supply Voltage | 250V |
| Lamp Base Type | Wire Leaded |
| Illumination Colour | Red |
| Mounting Hole Dia | 6.3mm |
| Lens Shape | Round with Flat Top |
| Current Rating | 20mA |
| Product Range | 1041 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The L104100NAA is a Miniature Neon Indicator with 200mm PVC flexible wire leads and 7.6mm round lens. Miniature panel-mount neon indicator with suitable resistor built into one lead. It has chrome-plated brass bezel. Recognised and approved to UL, CSA and KEMA-KEUR.
Applications
Signalling
Technical Specifications
| Supply Voltage | 250V |
|---|---|
| Illumination Colour | Red |
| Lens Shape | Round with Flat Top |
| Product Range | 1041 |
| Lamp Base Type | Wire Leaded |
|---|---|
| Mounting Hole Dia | 6.3mm |
| Current Rating | 20mA |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Tunisia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85393980 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
