Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoT0063AOFAECopy
Manufacturer Standard Lead Time18 weeks
Order Code14028902
Your Part Number
390 total stock globally
Need more?
390 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.760 ($10.074) |
Price for:Each
Minimum: 1
Multiple: 1
$8.76 ($10.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoT0063AOFAECopy
Manufacturer Standard Lead Time18 weeks
Order Code14028902
Technical Datasheet
Product Overview
The T0063AOFAE is a Lamp Holder features threaded nylon body for screwed nut fixing and polycarbonate transparent lens comes with removable chrome finish bezel. This round with flat-top panel low voltage lamp holder has special adaptor which allows for the fitting of either 6mm/T1-3/4-inch S6/8 caps midget flange or LES E5/8 bulbs.
- 30.5mm Overall length
- 9.6mm Maximum panel thickness
Applications
Lighting
Notes
The lens bezel is electrically connected to the case of the lamp. Not suitable for use above 50V.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
