Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoX22205CAAKCopy
Manufacturer Standard Lead Time17 weeks
Order Code15227402
Product Range2000 Series
Your Part Number
2,995 total stock globally
Need more?
2,995 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.370 ($9.6255) |
Price for:Each
Minimum: 1
Multiple: 1
$8.37 ($9.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoX22205CAAKCopy
Manufacturer Standard Lead Time17 weeks
Order Code15227402
Product Range2000 Series
Technical Datasheet
Contact ConfigurationDPDT
Switch Operation-
Switch MountingThrough Hole
Product Range2000 Series
Contact Current Max10A
Contact Voltage AC Max250V
Contact Voltage DC Max-
OrientationVertical
SVHCNo SVHC (25-Jun-2025)
Product Overview
The X22205CAAK is a double-pole double-throw 2-position PCB mount Slide Switch with 2-way voltage selector.
- 2 way voltage selector
- Rated to 10A at 250VAC
- UL, CSA approved
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
10A
Contact Voltage DC Max
-
SVHC
No SVHC (25-Jun-2025)
Switch Operation
-
Product Range
2000 Series
Contact Voltage AC Max
250V
Orientation
Vertical
Technical Docs (1)
Alternatives for X22205CAAK
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
