Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoA000005
Order Code184869102
Also Known AsGTIN UPC EAN: 7630049200173
Your Part Number
Technical Datasheet
1,984 total stock globally
Need more?
1984 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $44.530 ($51.2095) |
Price for:Each
Minimum: 1
Multiple: 1
$44.53 ($51.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoA000005
Order Code184869102
Also Known AsGTIN UPC EAN: 7630049200173
Technical Datasheet
Silicon ManufacturerArduino
No. of Bits8bit
Silicon Family NameATmega
Core ArchitectureAVR
Core Sub-ArchitecturemegaAVR
Silicon Core NumberATmega328
Kit ContentsBoard
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
From January 2018 Arduino Nano will ship with upgraded bootloader. Arduino AVR Core 1.16.21 or later is required. Instructions to update are available here-https://www.arduino.cc/en/Guide/ArduinoNano.
Technical Specifications
Silicon Manufacturer
Arduino
Silicon Family Name
ATmega
Core Sub-Architecture
megaAVR
Kit Contents
Board
SVHC
No SVHC (27-Jun-2024)
No. of Bits
8bit
Core Architecture
AVR
Silicon Core Number
ATmega328
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01016