Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoA000062
Order Code225086102
Also Known AsGTIN UPC EAN: 8058333491226
Technical Datasheet
53 total stock globally
Need more?
53 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $74.020 ($85.123) |
Price for:Each
Minimum: 1
Multiple: 1
$74.02 ($85.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoA000062
Order Code225086102
Also Known AsGTIN UPC EAN: 8058333491226
Technical Datasheet
Silicon ManufacturerAtmel
No. of Bits32bit
Silicon Family NameAT91SAM3xxx
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Core NumberAT91SAM3X8E
Kit ContentsDUE Evaluation Board for AT91SAM3X8E
Product Range-
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
AT91SAM3xxx
Core Sub-Architecture
Cortex-M3
Kit Contents
DUE Evaluation Board for AT91SAM3X8E
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
AT91SAM3X8E
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045