Print Page
Image is for illustrative purposes only. Please refer to product description.
47 total stock globally
Need more?
47 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $53.520 ($61.548) |
Price for:Each
Minimum: 1
Multiple: 1
$53.52 ($61.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoA000079
Order Code207534602
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberL298P
Kit ContentsArduino Motor Shield L298P
Product Range-
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Arduino Motor Shield L298P
SVHC
No SVHC (27-Jun-2024)
No. of Bits
-
Core Architecture
-
Silicon Core Number
L298P
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05