Print Page
Image is for illustrative purposes only. Please refer to product description.
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $155.990 ($179.3885) |
Price for:Each
Minimum: 1
Multiple: 1
$155.99 ($179.39 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00019
Order Code291756502
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAMD21
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberSAMD21
Kit ContentsNarrow Band Board SAMD21
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
ABX00019 is an Arduino MKR NB 1500 adds narrow band communication to the project. It's the perfect choice for devices in remote locations without an Internet connection or in situations in which power isn't available (e.g., field monitoring systems). This board is designed for global use, providing Cat M1/NB1 deployed bands 2, 3, 4, 5, 8, 12, 13, 20, 28 (Vodafone, AT&T, T-Mobile USA, Telstra, Verizon).
- SAMD21 ARM Cortex-M0+ 32bit, 256KB flash memory, 32KB SRAM, 32.768KHz (RTC), 48MHz clock speed
- 5V Input voltage
- 22 Digital I/O pins
- I2C, I2S, SPI, UART interfaces
- 12 PWM output, 7/1 analogue I/O pins, 93mA power consumption
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SAMD21
Core Sub-Architecture
Cortex-M0+
Kit Contents
Narrow Band Board SAMD21
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
SAMD21
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001852