Print Page
Image is for illustrative purposes only. Please refer to product description.
40 total stock globally
Need more?
40 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $75.740 ($87.101) |
Price for:Each
Minimum: 1
Multiple: 1
$75.74 ($87.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00089
Order Code465574102
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ABX00089 is an Arduino® Nicla Sense Env board. This board combines three state-of-the-art sensors from Renesas® with the simplicity of integration and scalability of the Arduino ecosystem. Expand your Portenta, MKR, or Nano projects by adding a Nicla Sense Env. In addition to its ultra-low power temperature and humidity sensor, it integrates two state-of-the-art, industrial-grade gas sensors, able to evaluate air quality in indoor and outdoor environments.
- 48MHz, Arm® Cortex® M23 (not accessible or programmable by the user) microcontroller
- 128KB flash and 16KB SRAM internal memory
- 12bit ADC (x2), UART (x1), I2C (x1), SPI (x1) peripherals
- Renesas HS4001 onboard humidity and temperature sensor
- Dimension is 22.86mm x 22.86mm
Contents
Nicla Sense Board and ESLOV cable
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84715000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02