
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $153.700 ($176.755) |
Product Information
Product Overview
AKX00069 is a Arduino® plug and make kit. It features the Arduino® UNO R4 Wi-Fi with built-in Wi-Fi® capabilities, enabling connectivity and opening the doors to integration with the Arduino® Cloud platform. This kit includes a selection of seven Modulino® nodes, all easily connectable via I2C Qwiic cables. Tailor your project to perfection by selecting the sensors and inputs that best suit your needs, and experience a completely solder-free way to easily build your ideas. The Plug and Make Kit offers an intuitive and effortless introduction to the world of IoT and electronics. Featuring the powerful Arduino® UNO R4 Wi-Fi, this kit enables seamless integration with the Arduino® Cloud for a smooth, wireless experience. With its array of modular sensors and components connectable via I2C Qwiic cables, the kit allows for easy customization of your projects.
- Perfect for both beginners and experienced makers
- RA4M1 (R7FA4M1AB3CFM#AA0) MCU, 48MHz clock speed, 5V (RA4M1) operating voltage
- Power supply range from 6-24VDC via VIN, 5VDC via USB-C®, memory: 256KB flash, 32KB SRAM, 8KB EEPROM
- Communication 1x UART, 1x SPI, 1x I2C, 1x CAN (external transceiver required)
- Wi-Fi® 802.11 b/g/n (Wi-Fi® 4), up to 150Mbps
- Bluetooth® 5
- LED Matrix 12x8 red LEDs, fully programmable
- Real-time Clock (RTC), Memory Protection Unit (MPU), DAC, DMA
- Capacitive Touch Sensing Unit (CTSU), USB® 2.0 full-speed module, 14bit ADC, up to 12bit DAC, OPAMP
- CE/RED, UKCA, FCC, IC, WEEE certifications
Contents
ABX00080 Arduino® UNO R4 Wi-Fi programmable main board, ASX00071 Modulino® base, ABX00101 Modulino® movement, ABX00102 Modulino® distance, ABX00103 Modulino® thermo, ABX00107 Modulino® knob, ABX00108 Modulino® buzzer, ABX00109 Modulino® pixels, ABX00110 Modulino® buttons, USB-C® cable, I2C Qwiic cables (x7), M3x10 screws (x24), M3 bolts (x20), M3x20 female spacers (x4).
Technical Specifications
-
-
-
Arduino Boards
-
-
UNO R4 WiFi Board, USB-C Cable, Modulino Distance/Pixels/Knob/Buzzer/Movement Nodes, Spacer & Screws
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
