Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoASX00008
Order Code291756702
Product RangeArduino MKR
Also Known AsGTIN UPC EAN: 7630049200289
Technical Datasheet
60 total stock globally
Need more?
60 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $45.840 ($52.716) |
Price for:Each
Minimum: 1
Multiple: 1
$45.84 ($52.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoASX00008
Order Code291756702
Product RangeArduino MKR
Also Known AsGTIN UPC EAN: 7630049200289
Technical Datasheet
Silicon ManufacturerWinbond
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberW25Q16JV
Kit ContentsMKR MEM Shield
For Use WithArduino MKR Development Boards
Product RangeArduino MKR
SVHCNo SVHC (27-Jun-2024)
Product Overview
Arduino MKR Mem Shield will allow user to add more flash memory and storage. It provides 2MB of flash memory. This can allow you to store data for later analysis.
- Provides 2MB of flash memory
- Includes a slot for adding a microSD card to store several gigabytes of storage
Technical Specifications
Silicon Manufacturer
Winbond
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
MKR MEM Shield
Product Range
Arduino MKR
No. of Bits
-
Core Architecture
-
Silicon Core Number
W25Q16JV
For Use With
Arduino MKR Development Boards
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144