Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoASX00039
Order Code430717001
Also Known AsGTIN UPC EAN: 7630049203419
Technical Datasheet
8 total stock globally
Need more?
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $133.400 ($153.410) |
Price for:Each
Minimum: 1
Multiple: 1
$133.40 ($153.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoASX00039
Order Code430717001
Also Known AsGTIN UPC EAN: 7630049203419
Technical Datasheet
Product Overview
ASX00039 is an Arduino® GIGA display shield. It is an easy way to add a touchscreen display with orientation detection to user Arduino GIGA R1 Wi-Fi (from now on referred to as GIGA R1 Wi-Fi) board. It has no microcontroller and cannot be programmed independently. Target areas are human-machine interface, display, shield.
- KD040WVFID026-01-C025A 3.97" TFT display, 480x800 resolution, 0.108mm pixel size
- BMI270 6-axis IMU (accelerometer and gyroscope), 16-bit
- SMLP34RGB2W3 RGB LED, common anode, IS31FL3197-QFLS2-TR driver with integrated charge pump
- MP34DT06JTR digital microphone, 64dB signal-to-noise ratio, -26dBFS ±3dB sensitivity
- GIGA connector, 2.54mm camera connector
- Input voltage from VIN header is 7V typical
- Input high-level voltage is 3.3V maximum
- Input low-level voltage is 1V maximum
- Operating temperature range from -20 to +70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85312095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14