Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoTSX00003
Order Code283100502
Product RangeArduino MKR
Also Known AsGTIN UPC EAN: 0813747020527
Technical Datasheet
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $37.780 ($43.447) |
Price for:Each
Minimum: 1
Multiple: 1
$37.78 ($43.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoTSX00003
Order Code283100502
Product RangeArduino MKR
Also Known AsGTIN UPC EAN: 0813747020527
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino MKR Boards
Kit ContentsRelay Shield Daughter Board
Product RangeArduino MKR
SVHCNo SVHC (27-Jun-2024)
Product Overview
TSX00003 is a MKR Relay Proto Shield. It allows you to control relays with your Arduino MKR board. It provides two onboard relays and a prototyping area to allow you to add other components to your project.
- Board operating voltage: 3.3V (from MKR board)
- Relay connections: NO, COM and NC
- Screw terminals for easy connections
- Carries currents up to 2A
- Maximum working voltage: 125V AC, 60V DC
- Maximum working current: 1A
- Maximum switching capacity: 62.50 VA, 30W
- Works with battery powered board
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Relay Shield Daughter Board
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino MKR Boards
Product Range
Arduino MKR
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03