Print Page
Image is for illustrative purposes only. Please refer to product description.
2,672 total stock globally
Need more?
2672 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.987 ($1.135) |
Price for:Each
Minimum: 10
Multiple: 10
$9.87 ($11.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 08-3518-10 is a 8-contact black Open Frame Socket with collet contacts, surface mount pins. This 518 series socket with gold-plated beryllium copper contact, UL94V-0 glass-filled 4/6 nylon body. Open frame allows for more efficient utilization of board space and better cooling.
- 3A Contact current rating
- Compatible with automatic insertion equipment
- Side-to-side and end-to-end stackable
Applications
Industrial
Technical Specifications
No. of Contacts
8Contacts
Row Pitch
7.62mm
Pitch Spacing
2.54mm
Technical Docs (1)
Alternatives for 08-3518-10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000898