Print Page
Image is for illustrative purposes only. Please refer to product description.

877 total stock globally
420 more incoming. You can reserve stock now
877 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.240 ($2.576) |
Price for:Each
Minimum: 1
Multiple: 1
$2.24 ($2.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 14-3518-10 is a 14-way open frame Collet Socket with solder tail pin termination, black UL94V-0 flame-rated glass-filled 4/6 nylon body and heavy gold-plated contacts. The open frame allows efficient utilization of board space with optimized cooling. Compatible with automatic insertion equipment.
- Side-to-side and end-to-end stackable
- 3A Contact current rating
- 180g/pin Insertion force
- 90g/pin Normal force
- 370g/pin Midget pin withdrawal force
- 125°C Operating temperature
Applications
Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
