Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARIES
Manufacturer Part No16-350000-11-RCCopy
Manufacturer Standard Lead Time6 weeks
Order Code113659402
Product Range350000-11-RC
Your Part Number
275 total stock globally
Need more?
275 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $44.300 ($50.945) |
Price for:Each
Minimum: 1
Multiple: 1
$44.30 ($50.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARIES
Manufacturer Part No16-350000-11-RCCopy
Manufacturer Standard Lead Time6 weeks
Order Code113659402
Product Range350000-11-RC
Technical Datasheet
Convert From16-SOIC
Convert To16-DIP
Pitch Spacing2.54mm
Row Pitch7.62mm
Product Range350000-11-RC
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Converts to standard 0.3" (7.62mm) row spacing DIL configuration
- Wide solder pads, min. row spacing 0.15" (3.81mm)
- Suitable for SOJ packages
- Tin/nickel plated phosphor bronze pins
- Number of ways: 16
Technical Specifications
Convert From
16-SOIC
Pitch Spacing
2.54mm
Product Range
350000-11-RC
Convert To
16-DIP
Row Pitch
7.62mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
