Print Page
Image is for illustrative purposes only. Please refer to product description.

258 total stock globally
Need more?
258 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.570 ($4.1055) |
Price for:Each
Minimum: 1
Multiple: 1
$3.57 ($4.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 518 series black surface-mount open frame Collet Socket allows for more efficient utilization of board space and better cooling. It is made of glass-filled nylon body with brass alloy pins.
- Compatible with automatic insertion equipment
- Side-to-side and end-to-end stackable
- 3A Contact current rating
- -55 to 105°C Operating temperature range
- Accepts leads 0.015 to 0.025" diameter and 0.100 to 0.125" long
Applications
Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
