Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARIES |
|---|---|
| Manufacturer Part No | 8-650-10Copy |
| Order Code | 1172776 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ARIES |
|---|---|
| Manufacturer Part No | 8-650-10Copy |
| Order Code | 1172776 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Accessory Type | Header Cover |
| For Use With | DIP Header Cover |
| Connector Body Material | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The 8-650-10 is a 8-pin Header Cover made of black UL94V-0 4/6 nylon. The pin positions are numbered on cover and the polarization notch identifies pin 1. It is specifically designed to snap onto Aries series 600 headers and series 675 DIP program headers.
Applications
Industrial
Technical Specifications
| Accessory Type | Header Cover |
|---|---|
| Connector Body Material | - |
| SVHC | No SVHC (15-Jan-2018) |
| For Use With | DIP Header Cover |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
