Product Information
Product Overview
DS5PE-KD-40001 ARM Development Studio 5 is a Professional Edition software development tool suite with floating seat one year license type for ARM processors. Developed by ARM architecture experts, the ARM DS-5 tool chain enables engineers to develop robust and highly optimized embedded software for ARM application processors, such as the Cortex-A series, Cortex-R real time processors and other ARM embedded processors. The DS-5 tool chain comprises tools such as the best in class ARM C/C++ Compiler, a powerful Linux/Android/RTOS aware debugger, the ARM Streamline system wide performance analyzer and real time system model simulators, all conveniently packaged in a user friendly integrated development environment (IDE) based on the Eclipse.
- Support for all ARM processors
- Powerful C/C++ industry leading compilation tools
- Debugger supports all phases of development from bootloader to kernel, and user space
- Best in class system wide performance and power analyzer for Linux and Android
- Instant correlation of performance bottlenecks and software execution
- Fast and accurate simulation enabling software development without the need for hardware
- Flexible C/C++ editor and project manager
- Large 3rd party plug-in ecosystem based on the Eclipse IDE
- Typical simulation speed over 250MHz
- Available through download
Applications
Embedded Design & Development
Technical Specifications
ARM
Professional
1
DS-5 Series
-
Floating
Linux, Windows
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate