Product Information
Product Overview
The MDK-ARM-T-LC is a standard edition software development environment for Cortex-M, Cortex-R4, ARM7 and ARM9 processor based devices with one year term node locked license type available in downloadable form. This microcontroller development kit is specifically designed for microcontroller applications and it is easy to learn and use, yet powerful enough for the most demanding embedded applications. It combines the ARM C/C++ compiler with the Keil RTX real time operating system and middleware libraries. All tools are integrated into µVision which includes project management, editor and debugger in a single easy to use environment. The fully integrated ARM C/C++ compiler offers significant code size and performance benefits to the embedded developer, however, MDK can also be used with the GNU GCC compiler.
- Industry leading ARM C/C++ compilation toolchain
- µVision4 IDE, debugger and simulation environment
- Keil RTX deterministic, small footprint real time operating system (with source code)
- TCP/IP networking suite offers multiple protocols and various applications
- USB device and USB host stacks are provided with standard driver classes
- Complete GUI library for embedded systems with graphical user interfaces
- ULINKpro enables on the fly analysis of running application and record every executed instruction
- Execution profiler and performance analyzer enable program optimization
- Numerous example projects help user quickly become familiar with MDK-ARM powerful built in features
- CMSIS Cortex microcontroller software interface standard compliant
Applications
Embedded Design & Development
Technical Specifications
ARM
Standard
1
TUK SGACK902S Keystone Coupler
ARM7, ARM9, Cortex-M, Cortex-R4
Node Locked
Windows
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate