
| Manufacturer | ARM |
|---|---|
| Manufacturer Part No | MDKES-RD-40000Copy |
| Order Code | 2409711 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | ARM |
|---|---|
| Manufacturer Part No | MDKES-RD-40000Copy |
| Order Code | 2409711 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Core Architecture | ARM |
| Supported Families | Cortex-M0 / M0+ / M1 / M3 / M4 |
| Software Edition | Cortex-M |
| Licence Type | Floating |
| No. of User Licences | 1 |
| Supported Hosts | Windows |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
Keil MDK (Microcontroller Development Kit) is a complete software development environment for a wide range of Arm Cortex-M devices with support for all silicon vendors and access to more than 5000 pre-configured microcontrollers and dev-kits via CMSIS packs. All editions include uVision IDE, Arm C/C++ Compiler, RTOS kernel aware debugger and free real time operating system (RTX RTOS). Incorporating Arm Compiler 6 technology you can develop world class code with excellent memory usage, code size and runtime performance. MDK is a comprehensive development solution for create, build and debug embedded applications.
- Extends support for an existing license by one year for products already under maintenance
- FlexLM floating license allowing sharing of the license on a company network
- Essential edition supports Cortex-M (non-secure), ideal for deeply embedded projects and includes the RTX real time operating system
- Software packs regularly updated to include new device and board support independent of the toolchain
- MDK development environment runs on Microsoft Windows v7 or later
- Arm C/C++ Compilers with assembler, linker and highly optimized run-time libraries are tailored for optimum code size and performance
- MDK is also available as part of Arm DS Development Studio (see separate product listings)
Applications
Embedded Design & Development
Technical Specifications
| Core Architecture | ARM |
|---|---|
| Software Edition | Cortex-M |
| No. of User Licences | 1 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Supported Families | Cortex-M0 / M0+ / M1 / M3 / M4 |
|---|---|
| Licence Type | Floating |
| Supported Hosts | Windows |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85238091 |
| US ECCN: | 3D991 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
