Print Page
LPQ252-C..
AC/DC Enclosed Power Supply (PSU), ITE, 4 Outputs, 250 W, 5 VDC, 35 A, 12 VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPQ252-C..
Order Code1171526
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPQ252-C..
Order Code1171526
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs4Outputs
Output Power Max250W
Output Voltage - Output 15VDC
Output Current - Output 135A
Output Voltage - Output 212VDC
Output Current - Output 210A
Output Voltage - Output 3-12VDC
Output Current - Output 36A
Output Voltage - Output 425V
Output Current - Output 46A
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product Range-
SVHCTo Be Advised
Product Overview
The LPQ252-C is a LPQ250-series 250W 5/12/-12/±5-25V 35/10/6/6A enclosed AC/DC Converter with active power factor correction, remote sense on main output, power fail and remote inhibit and single wire current sharing. 5.7 to 6.7 VDC Other models 10% to 25% above nominal output overvoltage protection.
- Built-in EMI filter
- Overload protection
- Thermal overload protection
- DC power good
- 120KHz Switching frequency
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
250W
Output Current - Output 1
35A
Output Current - Output 2
10A
Output Current - Output 3
6A
Output Current - Output 4
6A
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
4Outputs
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
-12VDC
Output Voltage - Output 4
25V
Input Voltage VAC
85V AC to 264V AC
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.54