LPQ253-C..
AC/DC Enclosed Power Supply (PSU), ITE, 4 Outputs, 250 W, 5 VDC, 35 A, 15 VDC
Product Information
Product Overview
The LPQ253-C is a 5V ±15V 25V/250W 4-output Power Supply Unit with cover, remote sense on main output. LPQ250-series power supply unit features active power factor correction, single wire current sharing, short-circuit protection on all outputs. Case overload protected at 110 to 145% above peak rating. 5V output 5.7 to 6.7VDC, other models 10% to 25% above nominal output overvoltage protection. Thermal overload protection. TTL logic signal goes high 50 to 150ms after 5V output. It goes low at least 4ms before loss of regulation. Remote on/off, requires an external contact (NO or NC) to inhibit outputs. DC-OK, TTL logic goes high 50 to 150ms after the output. It goes low when there is loss of regulation. Compensates for 0.5V lead drop minimum, will operate without remote sense connected. Reverse connection protected.
- Power fail and remote inhibit
- Built-in EMI filter
- Adjustable floating 4th output
- DC power good
- 75% Typical at full load efficiency
- 0.5mA at 50/60Hz, 264VAC input Safety ground leakage current
- 240mV Maximum ripple
- 0 to 50°C Ambient operating temperature range
Applications
Power Management
Technical Specifications
ITE
250W
35A
10A
6A
6A
Adjustable, Fixed
To Be Advised
4Outputs
5VDC
15VDC
-15VDC
25V
85V AC to 264V AC
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate