Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerASTRODYNE TDI
Manufacturer Part No080.01502.00Copy
Manufacturer Standard Lead Time5 weeks
Order Code3886431
Your Part Number
86 total stock globally
Need more?
86 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.380 ($23.437) |
| 10+ | $18.400 ($21.160) |
| 25+ | $17.510 ($20.1365) |
| 50+ | $17.220 ($19.803) |
| 100+ | $17.020 ($19.573) |
Price for:Each
Minimum: 1
Multiple: 1
$20.38 ($23.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASTRODYNE TDI
Manufacturer Part No080.01502.00Copy
Manufacturer Standard Lead Time5 weeks
Order Code3886431
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Voltage Rating250VAC
Switch Type-
Fuse Size Held-
Connector TerminalsQuick Connect
IP Rating-
Technical Specifications
Connector Type
IEC C14
Voltage Rating
250VAC
Fuse Size Held
-
IP Rating
-
Power Entry Module Applications
General Purpose
Switch Type
-
Connector Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068947
