Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUGAT - TE CONNECTIVITY
Manufacturer Part No840-AG11SM-LF
Order Code1077349
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerAUGAT - TE CONNECTIVITY
Manufacturer Part No840-AG11SM-LF
Order Code1077349
Product RangeTUK SGACK902S Keystone Coupler
No. of Contacts40Contacts
Connector TypeDIP
Pitch Spacing2.54mm
Product RangeTUK SGACK902S Keystone Coupler
Row Pitch15.24mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
40Contacts
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP
Product Range
TUK SGACK902S Keystone Coupler
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001