Print Page
Image is for illustrative purposes only. Please refer to product description.
12 total stock globally
Need more?
12 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $79.480 ($91.402) |
Price for:Each
Minimum: 1
Multiple: 1
$79.48 ($91.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The AT8N is an 8-pin socket type, compact 1/16 DIN timer with an analog type dial for easy adjustments. The AT8N has a variety of selectable timer modes, functions, and ranges, which makes this product a convenient universal timer application choice Universal input power supply of 100-240 volt AC or 24-240 volt DC allows for flexibility in product use. A power on and output status LED easily verifies proper mode function.
- Power on start timing operation
- Control time selectable setting range: 0.05 seconds to 100 hours
- Time limit or instantaneous double pole, double throw, 250 volt AC/5 amp contacts available
- Power on delay, flicker type and interval output operation modes available
- Socket type pin connection allows for panel (PG-08) or DIN rail (PS-08)mounting (sold separately)
- Panel mounting bracket included with AT8N
Applications
Clock & Timing
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:91070000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138348