Print Page
Image is for illustrative purposes only. Please refer to product description.
42 total stock globally
Need more?
35 Delivery in 10-14 Business Days(US stock)
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $58.730 ($67.5395) |
Price for:Each
Minimum: 1
Multiple: 1
$58.73 ($67.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoPR18-8DN.
Order Code173686701
Technical Datasheet
Sensing Range Max8mm
Sensor TypeInductive Proximity Sensor
Thread Size - MetricM18
Sensing Distance Max8mm
Sensor Output TypeNPN
Supply Voltage DC Min10V
Sensing Distance Nom8mm
Supply Voltage DC Max30V
Sensor Case / PackageCylindrical M18 Thread
Technical Specifications
Sensing Range Max
8mm
Thread Size - Metric
M18
Sensor Output Type
NPN
Sensing Distance Nom
8mm
Sensor Case / Package
Cylindrical M18 Thread
Sensor Type
Inductive Proximity Sensor
Sensing Distance Max
8mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123288